Thomas & Betts Cable Tie, Black Nylon

Image representative of range

Subtotal (1 pack of 50 units)*

€11.89

(exc. VAT)

€14.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.89€0.238

*price indicative

RS Stock No.:
555-420
Distrelec Article No.:
301-65-807
Mfr. Part No.:
TT-7-30-0-L-EU
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Colour

Black

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Series

TT

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

44.5mm

Package Size

50

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy