Thomas & Betts Cable Tie, Natural Nylon

Image representative of range

Subtotal (1 pack of 100 units)*

€17.05

(exc. VAT)

€20.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.05€0.171

*price indicative

RS Stock No.:
555-441
Distrelec Article No.:
301-63-489
Mfr. Part No.:
TY 400-40-100
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Colour

Natural

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Tensile Strength

180N

Series

TY

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

102mm

Package Size

100

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy