Thomas & Betts Cable Tie, Black Nylon
- RS Stock No.:
- 555-442
- Distrelec Article No.:
- 301-63-490
- Mfr. Part No.:
- TY 400-40X-100
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 pack of 100 units)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.46 | €0.175 |
*price indicative
- RS Stock No.:
- 555-442
- Distrelec Article No.:
- 301-63-490
- Mfr. Part No.:
- TY 400-40X-100
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -20°C | |
| Series | TY | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -20°C | ||
Series TY | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliance | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 762 mm x 7.6mm, Black Nylon 12