Thomas & Betts Cable Tie, Non-Releasable, 294 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 210-5573
- Distrelec Article No.:
- 301-63-484
- Mfr. Part No.:
- 7TAG054360R0260 TY300-50-100
- Manufacturer:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €21.30 | €0.213 |
| 15 - 49 | €20.19 | €0.202 |
| 50 + | €19.14 | €0.191 |
*price indicative
- RS Stock No.:
- 210-5573
- Distrelec Article No.:
- 301-63-484
- Mfr. Part No.:
- 7TAG054360R0260 TY300-50-100
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 294mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Ty-Fast | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | Lloyd’s, E49405 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 294mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Ty-Fast | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals Lloyd’s, E49405 | ||
Package Size 100 | ||
Thomas & Betts Cable Ties, 222N Tensile Strength, 76mm Maximum Bundle Diameter - Ty-Fast Series - TY300-50-100
Got a job that calls for a robust bundling solution? Choose these cable ties from Thomas & Betts. They're made of hardwearing nylon 66 that has a tensile strength rating of 222N. This means you can trust them to hold heavy bundles of cables up to 76mm in diameter without warping or sagging. It also makes the ties suitable for supporting your flexible conduits. As they come with their tails ready turned up and don't take much force to insert, they're quick to assemble by hand or with a tool. The smooth edges mean there's little risk of snagging or damaging cable sheaths.
Features & Benefits
• Come in a pack of 100, so you get plenty to see you through several jobs
• Broad operating temperature range from -40°C to +85°C for safe use in harsh settings
• Halogen-free design means there's no risk of toxic smoke in a fire
Applications
• Server rooms
• Telecommunications networks
• Electrical engineering
Are these cable ties tamper-resistant?
Yes. Their non-releasable design makes they're tamper-resistant, as they can't be undone and have to be cut off and replaced.
Related links
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 188 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365.7 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 4.8mm, Black Polyamide 66