Thomas & Betts Cable Tie, 205 mm x 3.5mm, Natural Nylon
- RS Stock No.:
- 555-454
- Distrelec Article No.:
- 301-62-797
- Mfr. Part No.:
- TY200-40X
- Manufacturer:
- Thomas & Betts
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
€47.54
(exc. VAT)
€58.47
(inc. VAT)
- RS Stock No.:
- 555-454
- Distrelec Article No.:
- 301-62-797
- Mfr. Part No.:
- TY200-40X
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 205mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -20°C | |
| Series | TY | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 205mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Nylon | ||
UV Resistant Yes | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -20°C | ||
Series TY | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- CN
Related links
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Black Nylon
