Thomas & Betts Cable Tie, 142 mm x 3.6mm, Black Nylon

Image representative of range

Subtotal (1 pack of 1000 units)*

€55.73

(exc. VAT)

€68.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.73€0.056

*price indicative

RS Stock No.:
555-453
Distrelec Article No.:
301-62-793
Mfr. Part No.:
TY125-40X
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

142mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Nylon

UV Resistant

Yes

Tensile Strength

180N

Minimum Operating Temperature

-20°C

Series

TY

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

32mm

Package Size

1000

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy