Thomas & Betts Cable Tie, 140 mm x 3.6mm
- RS Stock No.:
- 555-457
- Distrelec Article No.:
- 301-63-497
- Mfr. Part No.:
- TY524MR-NDT
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 pack of 100 units)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.31 | €0.403 |
*price indicative
- RS Stock No.:
- 555-457
- Distrelec Article No.:
- 301-63-497
- Mfr. Part No.:
- TY524MR-NDT
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 28.7mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Package Size 100 | ||
Maximum Bundle Diameter 28.7mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66
- HARTING Cable Tie 140 mm x 3.6mm, Black Polyamide
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Olive Polyamide 4.6
- Thomas & Betts Cable Tie Black Nylon