HellermannTyton Cable Tie, Cable Tie, 880 mm x 28mm, Black TPU

Subtotal (1 pack of 3 units)*

€64.00

(exc. VAT)

€78.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.00€21.333

*price indicative

RS Stock No.:
559-416
Mfr. Part No.:
115-28898
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

880mm

Product Type

Cable Tie

Width

28mm

Colour

Black

Material

TPU

Sub Type

Cable Tie

Minimum Operating Temperature

-40°C

Tensile Strength

360N

Maximum Operating Temperature

85°C

Package Size

3

Standards/Approvals

No

COO (Country of Origin):
GB
The HellermannTyton Cable ties are made from flexible TPU without serration, making them ideal for use on delicate wires such as fiber-optic cables. Their soft, flexible material also makes them suitable for moving elements and vibrating applications. The double slotted head design enables parallel bundling.

Elastic and flexible cable ties with rounded and smooth edges

Releasable and reusable

Double slotted head with fixation pawl

Flexibility ensures steady and evenly distributed pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy