HellermannTyton Cable Tie, Releasable, 880 mm x 28mm, Black TPU

Subtotal (1 pack of 180 units)*

€3,816.22

(exc. VAT)

€4,693.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,816.22€21.201

*price indicative

RS Stock No.:
215-9107
Distrelec Article No.:
304-31-920
Mfr. Part No.:
115-28889 SRT88028-TPU-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

880mm

Width

28mm

Colour

Black

Material

TPU

Sub Type

Releasable

UV Resistant

No

Minimum Operating Temperature

-40°C

Tensile Strength

360N

Maximum Operating Temperature

85°C

Series

SRT88028

Package Size

180

Standards/Approvals

RoHS

Maximum Bundle Diameter

240mm

COO (Country of Origin):
AT
The HellermannTyton Elastic and flexible cable ties with rounded and smooth edges. Releasable and reusable. Double slotted head with fixation pawl. Flexibility ensures steady and evenly distributed pressure. Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits. Ideal use for temporarily fixation for presentations, concerts, theatres, exhibitions. Long lifetime when used indoor. The soft, flexible material makes these ties particularly suitable for use on sensitive wires, for instance fibre-optic cables. Additionally they are suitable for moving elements and vibrating applications.

REZ-Series can be released and reused

Unique head design for simple and rapid use

Quick-release mechanism for one-hand operation

Cable tie can be opened even when under tension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy