HellermannTyton Cable Tie, Releasable, 260 mm x 11mm, Black TPU

Subtotal (1 bag of 50 units)*

€101.46

(exc. VAT)

€124.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€101.46€2.029

*price indicative

RS Stock No.:
215-9103
Distrelec Article No.:
301-79-142
Mfr. Part No.:
115-11269 SRT26011-TPU-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

260mm

Product Type

Cable Tie

Width

11mm

Colour

Black

Material

TPU

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

123N

Maximum Operating Temperature

85°C

Series

SRT26011

Standards/Approvals

RoHS

Maximum Bundle Diameter

65mm

Package Size

50

COO (Country of Origin):
AT
The HellermannTyton Elastic and flexible cable ties with rounded and smooth edges. Releasable and reusable. Double slotted head with fixation pawl. Flexibility ensures steady and evenly distributed pressure. Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits. Ideal use for temporarily fixation for presentations, concerts, theatres, exhibitions. Long lifetime when used indoor. The soft, flexible material makes these ties particularly suitable for use on sensitive wires, for instance fibre-optic cables. Additionally they are suitable for moving elements and vibrating applications.

REZ-Series can be released and reused

Unique head design for simple and rapid use

Quick-release mechanism for one-hand operation

Cable tie can be opened even when under tension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy