RS PRO Cable Tie, Non-Releasable, 100 mm x 2.5mm, Blue Nylon
- RS Stock No.:
- 606-600
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.66 | €0.107 |
*price indicative
- RS Stock No.:
- 606-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 110N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 110N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 150 mm Length
RS PRO Cable Ties are designed for industries where contamination control is critical, such as food processing, pharmaceuticals, and hygiene-sensitive environments. These cable ties are made from metal-infused nylon, allowing them to be easily detected by standard sensors, thus reducing the risk of contamination. Their self-locking design ensures secure bundling, and the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical applications
Easy to Install: One-piece, self-locking design ensures quick and secure bundling
Highly Visible: Blue colour for easy identification and quick inspection
Applications
Food processing
Pharmaceutical manufacturing
Hygiene-sensitive environments
Additional Information
Quantity: 100 per pack
Material: Nylon 66
Tensile Strength: 110 N
Fire Behaviour: Self-extinguishing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- SES Sterling Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
