Panduit Cable Tie, Cable Tie, 100 mm x 2.5mm, Blue Nylon
- RS Stock No.:
- 767-243
- Mfr. Part No.:
- PLT1M-C96A
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.05 | €0.121 |
*price indicative
- RS Stock No.:
- 767-243
- Mfr. Part No.:
- PLT1M-C96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | PLT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series PLT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- CR
The Panduit Nylon cable tie offers antimicrobial and metal Detectable properties, ensuring enhanced safety in food, beverage, and pharmaceutical environments. This robust solution is designed for reliable performance while maintaining cleanliness in processing operations.
Engineered with metal-impregnated materials for identification by detection equipment
Incorporates an EPA-registered antimicrobial additive for inhibiting microbial growth
Meets FDA HACCP standards and EU hygiene monitoring regulations
Suitable for continuous use within a temperature range of -40°F to 185°F
Offers easy installation with low thread force for improved productivity
Related links
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 291 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 203 mm x 3.4mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
