RS PRO Cable Tie, Non-Releasable, 400 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 606-607
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€41.03
(exc. VAT)
€50.47
(inc. VAT)
Temporarily out of stock
- 88 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.03 | €0.41 |
*price indicative
- RS Stock No.:
- 606-607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 400mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 150N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 400mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 150N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 400 mm, Blue
RS PRO Cable Ties are designed for industries where contamination control is critical, such as food processing and pharmaceuticals. These cable ties are made from metal-infused nylon, allowing them to be detected by standard sensors, thus reducing the risk of contamination. Their self-locking design ensures secure bundling, while the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical environments
Easy to Install: One-piece, self-locking design for quick and secure bundling
Highly Visible: Blue colour for easy identification and inspection
Applications
Food processing
Pharmaceutical manufacturing
Hygiene-sensitive industries
Additional Information
FDA-compliant materials
Pack of 100 cable ties
Self-extinguishing fire behaviour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
