Phoenix Contact Cable Tie, Standard, 160 mm x 4.5mm, Clear Polyamide
- RS Stock No.:
- 609-872
- Mfr. Part No.:
- 3240756
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.08 | €0.071 |
*price indicative
- RS Stock No.:
- 609-872
- Mfr. Part No.:
- 3240756
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 4.5mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 40mm | |
| Standards/Approvals | UL 94 V2, UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 4.5mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 40mm | ||
Standards/Approvals UL 94 V2, UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is designed for quick and secure bundling, ensuring reliability in various applications. Crafted from high quality PA 6.6, it offers excellent tensile strength and durability, making it ideal for both industrial and domestic use. The cable ties transparent colour provides a discreet appearance, blending seamlessly into your setup. With internal teeth for secure locking, it adapts to the external diameter of cables, accommodating a range of sizes. This product exemplifies precision engineering, suitable for environments that necessitate efficient cable management.
Transparent finish for an unobtrusive look
Optimally packaged to maintain moisture levels and ensure product longevity
Built to meet stringent European RoHS compliance standards
Suitable for various applications from industrial machinery to home organisation
Related links
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
