Phoenix Contact Cable Tie, Standard, 200 mm x 2.6mm, Clear Polyamide
- RS Stock No.:
- 608-279
- Mfr. Part No.:
- 3240743
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€40.24
(exc. VAT)
€49.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.24 | €0.04 |
*price indicative
- RS Stock No.:
- 608-279
- Mfr. Part No.:
- 3240743
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | V2, UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 52mm | |
| Package Size | 1000 | |
| Standards/Approvals | DNV, TAE00004VK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour V2, UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 52mm | ||
Package Size 1000 | ||
Standards/Approvals DNV, TAE00004VK | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient bundling and securing of cables in various applications, ensuring a tidy and organised workspace. Engineered for both durability and functionality, it features internal teeth that provide a firm grip and can accommodate a wide range of cable diameters. The transparent material not only blends seamlessly into any environment but also allows for easy visibility of the bundled contents. With an impressive tensile strength of 80 N, it guarantees reliable performance even in demanding conditions. The reliable construction from high quality polyamide 6.6 ensures excellent resilience against temperature fluctuations, making it suitable for both indoor and outdoor use.
Designed to facilitate quick and secure bundling
Suitable for a wide range of cable diameters
Constructed from high quality polyamide for enhanced durability
Transparent material allows for easy content visibility
Offers reliable tensile strength for demanding applications
Internal teeth enhance gripping capability for secure fastening
Perfectly suited for both commercial and residential use
Related links
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
