Phoenix Contact Cable Tie, Standard, 200 mm x 4.8mm, Clear Polyamide

Subtotal (1 pack of 100 units)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.50€0.085

*price indicative

RS Stock No.:
535-703
Mfr. Part No.:
3240760
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Product Type

Cable Tie

Width

4.8mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

50mm

Standards/Approvals

UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie exemplifies exceptional design and user friendly functionality for efficient cable management. Crafted for quick and secure bundling, it features an innovative internal tooth mechanism that ensures a firm grip on cables. Constructed from durable PA 6.6 material, the product is both transparent and robust, making it ideal for diverse applications. With a tensile strength of 220 N, this tool is optimised for reliability under various environmental conditions.

Offers excellent tensile strength for reliable performance

Extensive temperature range adaptability for versatile use

Internal teeth provide a stronger grip preventing slippage

Resists UV radiation which ensuring longevity in outdoor applications

Free from silicone and halogens promoting environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy