Panduit Cable Tie, Black Nylon

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-033
Distrelec Article No.:
303-72-808
Mfr. Part No.:
PLT4S-C6120
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Colour

Black

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Tensile Strength

222N

Maximum Operating Temperature

90°C

Series

PLT

Maximum Bundle Diameter

102mm

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
HR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy