Panduit Cable Tie, Non-Releasable, 378 mm x 7mm, Black Nylon
- RS Stock No.:
- 274-0070
- Mfr. Part No.:
- BT4LH-TL0
- Manufacturer:
- Panduit
Subtotal (1 pack of 250 units)*
€143.44
(exc. VAT)
€176.43
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.44 | €0.574 |
*price indicative
- RS Stock No.:
- 274-0070
- Mfr. Part No.:
- BT4LH-TL0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 378mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 250 | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | QPL-AS23190, RoHS, UL 62275 (File E56854), BV File ACE 14/601/01 Product Code:2535H, 05968/C0, 11130200, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3) | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 378mm | ||
Width 7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 250 | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals QPL-AS23190, RoHS, UL 62275 (File E56854), BV File ACE 14/601/01 Product Code:2535H, 05968/C0, 11130200, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3) | ||
RoHS Status: Exempt
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
