RS PRO Cable Tie, Standard, 300 mm x 4.5mm, Black Polyamide
- RS Stock No.:
- 642-832
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€18.88
(exc. VAT)
€23.22
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.88 | €0.189 |
*price indicative
- RS Stock No.:
- 642-832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Standard | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Standard | ||
Package Size 100 | ||
Maximum Bundle Diameter 80mm | ||
- COO (Country of Origin):
- TR
RS PRO Standard Cable Tie, 300 mm Black
The RS PRO Standard Cable Tie is a versatile and reliable solution for bundling and securing cables. Made from Durable polyamide, this cable tie is designed to withstand various environmental conditions, making it Ideal for both indoor and outdoor use. Its UV resistance ensures longevity even when exposed to sunlight, while its robust tensile strength provides secure fastening.
Features and Benefits
UV Resistant: Ensures durability and longevity in outdoor applications
Tensile Strength of 22 kg: Provides strong and secure fastening for heavy-duty applications
Operating Temperature Range -40 °C to 85 °C: Suitable for use in extreme temperature conditions
Made from Polyamide: Offers excellent resistance to wear and tear
Black Colour: Provides a discreet and professional appearance
Maximum Bundle Diameter of 80 mm: Accommodates a wide range of cable sizes
Width of 4.5 mm: Balances strength with flexibility for various applications
Tensile Strength of 22 kg: Provides strong and secure fastening for heavy-duty applications
Operating Temperature Range -40 °C to 85 °C: Suitable for use in extreme temperature conditions
Made from Polyamide: Offers excellent resistance to wear and tear
Black Colour: Provides a discreet and professional appearance
Maximum Bundle Diameter of 80 mm: Accommodates a wide range of cable sizes
Width of 4.5 mm: Balances strength with flexibility for various applications
Applications
Electrical installations
Automotive wiring
Industrial cable management
Home and office cable organisation
Automotive wiring
Industrial cable management
Home and office cable organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, White Polyamide
- RS PRO Cable Tie 370 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
