RS PRO Cable Tie, Standard, 300 mm x 4.5mm, Black Polyamide
- RS Stock No.:
- 642-835
- Manufacturer:
- RS PRO
Subtotal (1 bag of 1000 units)*
€86.85
(exc. VAT)
€106.83
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €86.85 | €0.087 |
*price indicative
- RS Stock No.:
- 642-835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Standard | |
| Maximum Bundle Diameter | 80mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Standard | ||
Maximum Bundle Diameter 80mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- TR
RS PRO 300mm Black Cable Tie, Polyamide
RS PRO offers a reliable and Durable cable tie designed for securing and organising cables in various environments. Made from high-quality polyamide, this cable tie is suitable for both indoor and outdoor use, providing excellent resistance to UV radiation and a wide range of temperatures.
Features and Benefits
UV Resistant: Ensures longevity and durability in outdoor applications
High Tensile Strength: Supports up to 22 kg, providing strong and secure bundling
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments
Flame Retardant: Meets UL 94 V-2 standards, enhancing safety in fire-prone areas
ISO 9001 Certified: Assures quality and reliability in manufacturing
RoHS and REACH Compliant: Environmentally friendly, meeting regulatory standards
Standard Design: Easy to use for General Cable management tasks
High Tensile Strength: Supports up to 22 kg, providing strong and secure bundling
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments
Flame Retardant: Meets UL 94 V-2 standards, enhancing safety in fire-prone areas
ISO 9001 Certified: Assures quality and reliability in manufacturing
RoHS and REACH Compliant: Environmentally friendly, meeting regulatory standards
Standard Design: Easy to use for General Cable management tasks
Applications
Electrical installations
Automotive wiring
Home and office cable management
Industrial equipment
Automotive wiring
Home and office cable management
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, White Polyamide
- RS PRO Cable Tie 370 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
