RS PRO Cable Tie, Standard, 300 mm x 7.5mm, Black Polyamide

Subtotal (1 bag of 100 units)*

€22.71

(exc. VAT)

€27.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€22.71€0.227

*price indicative

RS Stock No.:
642-847
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

300mm

Width

7.5mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

55kg

Maximum Operating Temperature

85°C

Series

RS PRO

Maximum Bundle Diameter

75mm

Standards/Approvals

Standard

Package Size

100

COO (Country of Origin):
TR

RS PRO 300mm Black Cable Tie, 75mm Max Bundle


This RS PRO cable tie is designed for securely bundling and organising cables and wires. Made from Durable polyamide, it offers a reliable solution for managing cable installations in various environments. Its UV resistance ensures longevity even in outdoor applications.

Features and Benefits


Polyamide Material: Provides strength and durability for long-lasting use
UV Resistant: Suitable for outdoor applications, resisting degradation from sunlight
300mm Length: Accommodates larger bundles, enhancing versatility
75mm Maximum Bundle Diameter: Allows for bundling of multiple cables
55kg Tensile Strength: Ensures secure fastening, preventing slippage
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
-40°C to 85°C Operating Temperature Range: Suitable for various environmental conditions

Applications


Electrical installations
Cable management in industrial settings
Outdoor wiring projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy