RS PRO Cable Tie, Standard, 140 mm x 3.5mm, Black Polyamide
- RS Stock No.:
- 642-843
- Manufacturer:
- RS PRO
Subtotal (1 bag of 1000 units)*
€40.43
(exc. VAT)
€49.73
(inc. VAT)
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €40.43 | €0.04 |
*price indicative
- RS Stock No.:
- 642-843
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 18kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | Standard | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 18kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals Standard | ||
Package Size 1000 | ||
- COO (Country of Origin):
- TR
RS PRO Standard Cable Tie, 140 mm Length
These RS PRO standard cable ties are designed for securing and organising cables efficiently. Made from Durable polyamide, they offer reliable performance in various environments. Ideal for both industrial and domestic applications, these cable ties ensure a neat and tidy setup.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight exposure
High Tensile Strength: Withstands up to 18 kg, ensuring secure bundling of cables
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for diverse conditions
Flame Retardant: UL 94 V-2 rating provides added safety in case of fire
ISO 9001 Certified: Ensures consistent quality and reliability
RoHS and REACH Compliant: Meets environmental and safety standards
High Tensile Strength: Withstands up to 18 kg, ensuring secure bundling of cables
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for diverse conditions
Flame Retardant: UL 94 V-2 rating provides added safety in case of fire
ISO 9001 Certified: Ensures consistent quality and reliability
RoHS and REACH Compliant: Meets environmental and safety standards
Applications
Electrical installations
Cable management in industrial settings
Home and office cable organisation
Automotive wiring
Cable management in industrial settings
Home and office cable organisation
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, White Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, Black Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
