RS PRO Cable Tie, Standard, 140 mm x 3.5mm, White Polyamide
- RS Stock No.:
- 642-845
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.62 | €0.086 |
*price indicative
- RS Stock No.:
- 642-845
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.5mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 18kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | Standard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.5mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 18kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals Standard | ||
- COO (Country of Origin):
- TR
RS PRO 140mm White Cable Tie, Polyamide
RS PRO offers a reliable and versatile cable tie designed for securing and organising cables and wires. With a length of 140 mm, this white cable tie is Ideal for a wide range of applications, providing a secure bundling solution that withstands various environmental conditions.
Features and Benefits
Polyamide material: Ensures durability and resistance to wear and tear
Length of 140 mm: Suitable for bundling medium-sized cable groups
Tensile strength of 18 kg: Provides strong and secure fastening
Operating temperature range from -40 °C to 85 °C: Suitable for diverse environments
UL 94 V-2 fire behaviour: Offers a level of flame resistance for safety
Width of 3.5 mm: Allows for easy handling and installation
Length of 140 mm: Suitable for bundling medium-sized cable groups
Tensile strength of 18 kg: Provides strong and secure fastening
Operating temperature range from -40 °C to 85 °C: Suitable for diverse environments
UL 94 V-2 fire behaviour: Offers a level of flame resistance for safety
Width of 3.5 mm: Allows for easy handling and installation
Applications
Electrical installations
Cable management in industrial settings
Automotive wiring
Home and office cable organisation
Cable management in industrial settings
Automotive wiring
Home and office cable organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, White Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
