Panduit Cable Tie Kit, Industrial Maintenance Kit, Clear Polyamide 66

Subtotal (1 unit)*

€83.68

(exc. VAT)

€102.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.68

*price indicative

RS Stock No.:
655-374
Mfr. Part No.:
KP-506A-0
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Kit

Colour

Clear

Material

Polyamide 66

Sub Type

Industrial Maintenance Kit

UV Resistant

Yes

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Panduit Kit for outdoor use Pan-Ty cable ties and mounts includes black weather resistant Nylon 6.6 100 PLT1M-0 100 PLT1.5I-0 100 PLT2S-0 50 and ABM2S-AT-0 mounts for reliable cable management in outdoor environments.

Standards Met with RoHS Compliant

Environment is Indoor

Color is Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy