HellermannTyton Cable Tie, Cable Tie x 2.5mm, 3.5 mm, 4.6 mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€254.51

(exc. VAT)

€313.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€254.51
15 - 49€241.79
50 +€229.06

*price indicative

RS Stock No.:
177-9448
Mfr. Part No.:
CABLE TIE KIT BLACK LARGE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Width

2.5mm, 3.5mm, 4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

4.8mm

Package Size

1

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton Cable Tie, Nylon 66 - CABLE TIE KIT BLACK LARGE


This HellermannTyton cable tie is a reliable solution for various industries due to its durable nylon 66 material, black colour, high tensile strength, and temperature resistance. It provides secure bundling and organisation for different applications.

Features & Benefits


• Made of nylon 66 for strength and reliability

• Available in black for versatile use in different environments

• High tensile strength options ranging from 80 N to 225 N

• Temperature resistant from -55°C to +85°C

• Secure bundle diameter from 22 mm to 110 mm

• Provides 2500 cable ties in various lengths and widths for different requirements

Applications


• Suitable for industrial applications requiring durable cable ties

• Ideal for automation, electronics, electrical, and mechanical industries

• Used for organising cables, wires, and other items securely

• Essential for high-stress environments that demand reliability

Can the HellermannTyton cable tie withstand extreme temperatures?


Yes, the cable tie is designed to be temperature resistant from -55°C to +85°C.

Will the high tensile strength of the cable tie ensure secure bundling?


Yes, with tensile strength options ranging from 80 N to 225 N, the cable tie provides a reliable solution for various applications.

Is the nylon 66 material of the cable tie durable and long-lasting?


Yes, the cable tie is made of nylon 66, ensuring strength, reliability, and longevity for your bundling needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy