RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, Light Brown Nylon
- RS Stock No.:
- 656-011
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€59.82
(exc. VAT)
€73.58
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.82 | €0.598 |
*price indicative
- RS Stock No.:
- 656-011
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.8mm | |
| Colour | Light Brown | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 83mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.8mm | ||
Colour Light Brown | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 83mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 300mm Nylon Cable Tie, 22kg Tensile Strength
RS PRO offers a high-quality nylon cable tie designed for secure and efficient cable management. With a length of 300mm, this non-releasable cable tie is Ideal for bundling cables and wires in various industrial and commercial settings. Its robust construction ensures reliable performance, making it a valuable addition to any toolkit.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear
22kg Tensile Strength: Ensures strong and secure bundling of cables
300mm Length: Suitable for a wide range of cable sizes and applications
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
RoHS Compliant: Meets environmental and safety standards
4.8mm Width: Offers a balance between flexibility and strength
Maximum Operating Temperature of 150°C: Suitable for high-temperature environments
22kg Tensile Strength: Ensures strong and secure bundling of cables
300mm Length: Suitable for a wide range of cable sizes and applications
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
RoHS Compliant: Meets environmental and safety standards
4.8mm Width: Offers a balance between flexibility and strength
Maximum Operating Temperature of 150°C: Suitable for high-temperature environments
Applications
Electrical installations
Data centres
Automotive industry
Manufacturing facilities
Data centres
Automotive industry
Manufacturing facilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 150 mm x 4.6mm, Light Brown Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Brown Nylon
