RS PRO Cable Tie, Heat Stabilised, 203 mm x 2.5mm, Light Green Nylon
- RS Stock No.:
- 656-018
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€4.38
(exc. VAT)
€5.39
(inc. VAT)
Temporarily out of stock
- 259 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.38 | €0.044 |
*price indicative
- RS Stock No.:
- 656-018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 8kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 8kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- TW
RS PRO 203 mm Nylon Cable Tie, Heat Stabilised
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for use in environments requiring heat stAbility. The main benefit is their Ability to withstand high temperatures, making them suitable for various industrial applications.
Features and Benefits
Heat Stabilised Material: Ensures performance in high-temperature environments up to 105 °C
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
Tensile Strength of 8 kg: Offers robust holding power for secure bundling
Maximum Bundle Diameter of 55 mm: Accommodates a wide range of cable sizes
Light Green Colour: Allows for easy identification and organisation
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
Tensile Strength of 8 kg: Offers robust holding power for secure bundling
Maximum Bundle Diameter of 55 mm: Accommodates a wide range of cable sizes
Light Green Colour: Allows for easy identification and organisation
Applications
Electrical installations
Automotive wiring
Industrial cable management
Automotive wiring
Industrial cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 203 mm x 3.6mm, Green Polyamide 66
- RS PRO Cable Tie 203 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
