RS PRO Cable Tie, Heat Stabilised, 100 mm x 2.5mm, Light Green Nylon
- RS Stock No.:
- 656-015
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Temporarily out of stock
- 584 unit(s) shipping from 11 December 2026
- Plus 600 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.80 | €0.018 |
*price indicative
- RS Stock No.:
- 656-015
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 8kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 8kg | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- TW
RS PRO Heat Stabilised Cable Tie, 100 mm Nylon
The RS PRO heat stabilised cable tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, it offers excellent tensile strength and is Ideal for use in environments with elevated temperatures. Its light green colour provides easy identification and organisation.
Features and Benefits
Heat Stabilised Material: Suitable for high-temperature environments up to 105 °C
Nylon Construction: Provides durability and resistance to wear
Length of 100 mm: Ideal for bundling smaller cables and wires
Maximum Bundle Diameter of 22 mm: Accommodates a variety of cable sizes
Tensile Strength of 8 kg: Ensures secure fastening
UL 94 V-2 Fire Behaviour: Offers flame retardancy for enhanced safety
Light Green Colour: Allows for easy identification and organisation
Nylon Construction: Provides durability and resistance to wear
Length of 100 mm: Ideal for bundling smaller cables and wires
Maximum Bundle Diameter of 22 mm: Accommodates a variety of cable sizes
Tensile Strength of 8 kg: Ensures secure fastening
UL 94 V-2 Fire Behaviour: Offers flame retardancy for enhanced safety
Light Green Colour: Allows for easy identification and organisation
Applications
Electrical installations
Data centres
Automotive wiring
Industrial machinery
Data centres
Automotive wiring
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Light Green Nylon
