RS PRO Cable Tie, Heat Stabilised, 203 mm x 4.8mm, Light Green Nylon
- RS Stock No.:
- 656-019
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- 70 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.11 | €0.081 |
*price indicative
- RS Stock No.:
- 656-019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 52mm | |
| Standards/Approvals | Heat Stabilised | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 52mm | ||
Standards/Approvals Heat Stabilised | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 203mm Nylon Cable Tie, Heat Stabilised
The RS PRO 203mm Nylon Cable Tie is designed for secure and efficient cable management. Ideal for bundling cables and wires, this heat-stabilised cable tie offers reliable performance in various environments, ensuring organised and safe installations.
Features and Benefits
Heat Stabilised Material: Ensures durability and performance in high-temperature environments up to 105°C
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
Tensile Strength of 22 kg: Offers robust holding capability for secure bundling
Maximum Bundle Diameter of 52 mm: Accommodates a wide range of cable sizes
Nylon Construction: Provides strength and flexibility for various applications
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
Tensile Strength of 22 kg: Offers robust holding capability for secure bundling
Maximum Bundle Diameter of 52 mm: Accommodates a wide range of cable sizes
Nylon Construction: Provides strength and flexibility for various applications
Applications
Electrical installations
Data centres
Telecommunications
Automotive wiring
Data centres
Telecommunications
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 3.6mm, Green Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
