RS PRO Cable Tie, UV Protected Cable Tie, 370 mm x 7.6mm, Black Nylon
- RS Stock No.:
- 656-032
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€53.75
(exc. VAT)
€66.11
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.75 | €0.538 |
*price indicative
- RS Stock No.:
- 656-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 370mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 55kg | |
| Series | RS PRO | |
| Standards/Approvals | UV Protected Cable Tie | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 101mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 370mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 55kg | ||
Series RS PRO | ||
Standards/Approvals UV Protected Cable Tie | ||
Package Size 100 units | ||
Maximum Bundle Diameter 101mm | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 370mm Nylon
These RS PRO UV Protected Cable Ties are designed to securely bundle and organise cables in various environments. With a length of 370 mm and MADE from Durable nylon, these cable ties are Ideal for both indoor and outdoor use, providing reliable performance even in UV-exposed areas.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor applications.
High Tensile Strength: Supports up to 55 kg, making it suitable for heavy-duty bundling.
Wide Maximum Bundle Diameter: Accommodates bundles up to 101 mm, offering versatility in use.
Nylon Material: Provides durability and resistance to wear and tear.
Complies with UL 94HB: Meets fire safety standards for added security.
High Tensile Strength: Supports up to 55 kg, making it suitable for heavy-duty bundling.
Wide Maximum Bundle Diameter: Accommodates bundles up to 101 mm, offering versatility in use.
Nylon Material: Provides durability and resistance to wear and tear.
Complies with UL 94HB: Meets fire safety standards for added security.
Applications
Outdoor cable management
Industrial installations
Construction sites
Electrical installations
Industrial installations
Construction sites
Electrical installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
