RS PRO Cable Tie, UV Protected Cable Tie, 300 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-052
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.84 | €0.108 |
*price indicative
- RS Stock No.:
- 656-052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 36kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 83mm | |
| Standards/Approvals | UV Protected Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 36kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 units | ||
Maximum Bundle Diameter 83mm | ||
Standards/Approvals UV Protected Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 280mm Non-Releasable
RS PRO offers a reliable Nylon Cable Tie designed for secure bundling and organisation of cables and wires. With a length of 280mm, this non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening solution. Its UV resistance ensures longevity even in outdoor environments.
Features and Benefits
Nylon Material: Provides excellent strength and flexibility for various applications
Non-Releasable Design: Ensures a secure hold that won't loosen over time
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Withstands up to 34 kg, offering robust support for heavy bundles
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Maximum Bundle Diameter 70mm: Accommodates large cable bundles
Operating Temperature up to 85°C: Suitable for high-temperature environments
Non-Releasable Design: Ensures a secure hold that won't loosen over time
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Withstands up to 34 kg, offering robust support for heavy bundles
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Maximum Bundle Diameter 70mm: Accommodates large cable bundles
Operating Temperature up to 85°C: Suitable for high-temperature environments
Applications
Electrical installations
Cable management in industrial settings
Outdoor wiring systems
Automotive wiring harnesses
Cable management in industrial settings
Outdoor wiring systems
Automotive wiring harnesses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
