RS PRO Cable Tie, UV Protected Cable Tie, 300 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-030
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€24.12
(exc. VAT)
€29.67
(inc. VAT)
Temporarily out of stock
- 68 unit(s) shipping from 11 December 2026
- Plus 110 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.12 | €0.241 |
*price indicative
- RS Stock No.:
- 656-030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | UV Protected Cable Tie | |
| Maximum Bundle Diameter | 83mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals UV Protected Cable Tie | ||
Maximum Bundle Diameter 83mm | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 300 mm Length
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for both indoor and outdoor use, offering UV protection to withstand harsh environmental conditions. With a maximum bundle diameter of 83 mm, they are suitable for a wide range of applications.
Features and Benefits
UV Resistant: Ensures longevity and reliability in outdoor environments
High Tensile Strength of 22 kg: Provides secure fastening for heavy-duty applications
300 mm Length: Accommodates larger bundles of cables
4.8 mm Width: Offers a balance between strength and flexibility
RoHS Compliant: Meets safety and environmental standards
UL 94HB Fire Behaviour: Provides Basic flame retardancy for added safety
High Tensile Strength of 22 kg: Provides secure fastening for heavy-duty applications
300 mm Length: Accommodates larger bundles of cables
4.8 mm Width: Offers a balance between strength and flexibility
RoHS Compliant: Meets safety and environmental standards
UL 94HB Fire Behaviour: Provides Basic flame retardancy for added safety
Applications
Electrical installations
Construction projects
Automotive industry
Telecommunications
Construction projects
Automotive industry
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
