RS PRO Cable Tie, Non-Releasable, 150 mm x 4.8mm, Black Polypropylene
- RS Stock No.:
- 656-043
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
Temporarily out of stock
- 55 unit(s) shipping from 04 December 2026
- Plus 180 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.74 | €0.137 |
*price indicative
- RS Stock No.:
- 656-043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 8kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 36mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 8kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 36mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 368 mm Length
The RS PRO UV Protected Cable Tie is designed for securing and organising cables in various environments. With a length of 368 mm, it is Ideal for bundling larger cable groups, providing a reliable and Durable solution for cable management. Its UV resistance makes it suitable for outdoor use, ensuring longevity and performance in sunlight-exposed areas.
Features and Benefits
UV Resistant: Ensures durability and performance in outdoor environments
Nylon Material: Offers strength and flexibility for secure cable bundling
Tensile Strength of 34 kg: Provides robust holding capacity for heavy-duty applications
Maximum Bundle Diameter of 94 mm: Accommodates larger cable groups for versatile use
Fire Behaviour UL 94 V-2: Meets safety standards for flame retardancy
Operating Temperature up to 85 °C: Suitable for use in a variety of temperature conditions
Nylon Material: Offers strength and flexibility for secure cable bundling
Tensile Strength of 34 kg: Provides robust holding capacity for heavy-duty applications
Maximum Bundle Diameter of 94 mm: Accommodates larger cable groups for versatile use
Fire Behaviour UL 94 V-2: Meets safety standards for flame retardancy
Operating Temperature up to 85 °C: Suitable for use in a variety of temperature conditions
Applications
Electrical installations
Outdoor cable management
Industrial settings
Construction projects
Outdoor cable management
Industrial settings
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polypropylene
- RS PRO Cable Tie 240 mm x 4.8mm, Black Polypropylene
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, White Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Red Polyamide 66
