RS PRO Cable Tie, Non-Releasable, 150 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-094
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.11 | €0.081 |
*price indicative
- RS Stock No.:
- 656-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Cold Weather Resistant | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Cold Weather Resistant | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 203mm Non-Releasable
These RS PRO nylon cable ties are designed for securely bundling and organising cables and wires. Ideal for both industrial and domestic applications, they offer a reliable solution for managing cable installations efficiently.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Non-Releasable Design: Ensures a secure and permanent hold
Length of 203mm: Accommodates a wide range of cable sizes
Maximum Bundle Diameter of 52mm: Allows for bundling of larger cable groups
Tensile Strength of 22kg: Ensures robust and reliable fastening
Operating Temperature Range of -40°C to 85°C: Suitable for various environmental conditions
Compliance with RoHS and UL 94HB: Meets key safety and environmental standards
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Non-Releasable Design: Ensures a secure and permanent hold
Length of 203mm: Accommodates a wide range of cable sizes
Maximum Bundle Diameter of 52mm: Allows for bundling of larger cable groups
Tensile Strength of 22kg: Ensures robust and reliable fastening
Operating Temperature Range of -40°C to 85°C: Suitable for various environmental conditions
Compliance with RoHS and UL 94HB: Meets key safety and environmental standards
Applications
Electrical installations
Cable management in IT and data centres
Automotive wiring
Industrial machinery
Home DIY projects
Cable management in IT and data centres
Automotive wiring
Industrial machinery
Home DIY projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 4.8mm, Black Polypropylene
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
