RS PRO Cable Tie, Non-Releasable, 280 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-059
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Temporarily out of stock
- 133 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.55 | €0.096 |
*price indicative
- RS Stock No.:
- 656-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 70mm | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 300mm Non-Releasable
These RS PRO nylon cable ties are designed for securing and organising cables efficiently. With a length of 300 mm, they are Ideal for bundling cables in various industrial and commercial settings. The non-releasable design ensures a secure hold, making them perfect for permanent installations.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Tensile Strength of 34 kg: Ensures strong and reliable cable bundling
Maximum Bundle Diameter of 74 mm: Accommodates a wide range of cable sizes
Operating Temperature up to 85 °C: Suitable for use in high-temperature environments
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Tensile Strength of 34 kg: Ensures strong and reliable cable bundling
Maximum Bundle Diameter of 74 mm: Accommodates a wide range of cable sizes
Operating Temperature up to 85 °C: Suitable for use in high-temperature environments
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for added safety
Applications
Electrical installations
Data centres
Automotive industry
Construction sites
Data centres
Automotive industry
Construction sites
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm Blue Red, Yellow Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Red Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Yellow Polyamide 66
