RS PRO Cable Tie, Heavy Duty Cable Tie, 1.03 m x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-115
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€219.49
(exc. VAT)
€269.97
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.49 | €2.195 |
*price indicative
- RS Stock No.:
- 656-115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.03m | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 312mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.03m | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 312mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 1530 mm Nylon
The RS PRO Heavy Duty Cable Tie is designed for securing and organising large bundles of cables or wires. With a length of 1530 mm, it is Ideal for industrial applications where robust and reliable cable management is essential. Made from Durable nylon, it offers a strong and long-lasting solution.
Features and Benefits
Heavy Duty Design: Provides a tensile strength of 114 kg, ensuring secure fastening of large cable bundles.
Nylon Material: Offers durability and resistance to wear, suitable for demanding environments.
UL 94 V-2 Fire Behaviour: Meets fire safety standards, reducing risk in high-temperature applications.
Large Bundle Capacity: Accommodates a maximum bundle diameter of 473 mm, Ideal for extensive cable management.
Temperature Resistance: Operates effectively up to 85 °C, suitable for various industrial settings.
Wide Width: 12.7 mm width provides additional stability and support for heavy cables.
Standards Compliant: Meets multiple standards including ABS, CE, cULus, DNV, LR, RoHS, and VDE, ensuring quality and safety.
Nylon Material: Offers durability and resistance to wear, suitable for demanding environments.
UL 94 V-2 Fire Behaviour: Meets fire safety standards, reducing risk in high-temperature applications.
Large Bundle Capacity: Accommodates a maximum bundle diameter of 473 mm, Ideal for extensive cable management.
Temperature Resistance: Operates effectively up to 85 °C, suitable for various industrial settings.
Wide Width: 12.7 mm width provides additional stability and support for heavy cables.
Standards Compliant: Meets multiple standards including ABS, CE, cULus, DNV, LR, RoHS, and VDE, ensuring quality and safety.
Applications
Industrial cable management
Electrical installations
Construction projects
Marine and offshore environments
Electrical installations
Construction projects
Marine and offshore environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
