RS PRO Cable Tie, Non-Releasable, 300 mm x 7.6mm, Black Polypropylene
- RS Stock No.:
- 656-090
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 11 December 2026
- Plus 45 unit(s) shipping from 29 January 2027
- Plus 135 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.64 | €0.186 |
*price indicative
- RS Stock No.:
- 656-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 23kg | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 23kg | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 80mm | ||
- COO (Country of Origin):
- TW
RS PRO 380 mm Black Cable Tie, Polypropylene
This RS PRO cable tie is designed for securely bundling and organising cables in a variety of settings. Made from Durable polypropylene, it offers a reliable solution for managing cable systems with a maximum bundle diameter of 105 mm. Ideal for both professional and DIY applications, this non-releasable cable tie ensures a Strong Hold with a tensile strength of 23 kg.
Features and Benefits
Polypropylene material: Provides durability and resistance to wear and tear
Non-releasable design: Ensures a secure and permanent hold
23 kg tensile strength: Offers robust support for heavy-duty applications
380 mm length: Suitable for larger cable bundles
7.6 mm width: Balances flexibility and strength for various uses
RoHS compliant: Meets safety and environmental standards
Non-releasable design: Ensures a secure and permanent hold
23 kg tensile strength: Offers robust support for heavy-duty applications
380 mm length: Suitable for larger cable bundles
7.6 mm width: Balances flexibility and strength for various uses
RoHS compliant: Meets safety and environmental standards
Applications
Electrical installations
Data centres
Automotive industry
Home DIY projects
Data centres
Automotive industry
Home DIY projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 250 mm x 7.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 7.6mm, Black Polypropylene
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Black Polypropylene
