RS PRO Cable Tie, Non-Releasable, 200 mm x 7.6mm, Black Polypropylene
- RS Stock No.:
- 656-087
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Temporarily out of stock
- 52 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.59 | €0.156 |
*price indicative
- RS Stock No.:
- 656-087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 10kg | |
| Series | RS PRO | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 52mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 10kg | ||
Series RS PRO | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 52mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 240mm Black Cable Tie, Polypropylene
RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organising of cables and wires. With a length of 240 mm and MADE from Durable polypropylene, this cable tie is Ideal for various industrial and commercial applications where strength and durability are paramount.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent fastening solution
High Tensile Strength of 23 kg: Provides strong holding capability for heavy-duty applications
Polypropylene Material: Offers excellent resistance to chemicals and environmental factors
61 mm Maximum Bundle Diameter: Accommodates a wide range of cable sizes for versatile use
RoHS Compliant: Meets industry standards for safety and environmental regulations
High Tensile Strength of 23 kg: Provides strong holding capability for heavy-duty applications
Polypropylene Material: Offers excellent resistance to chemicals and environmental factors
61 mm Maximum Bundle Diameter: Accommodates a wide range of cable sizes for versatile use
RoHS Compliant: Meets industry standards for safety and environmental regulations
Applications
Electrical installations
Cable management in industrial settings
Commercial wiring systems
Automotive wiring harnesses
Cable management in industrial settings
Commercial wiring systems
Automotive wiring harnesses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 7.6mm, Black Polypropylene
- RS PRO Cable Tie 250 mm x 7.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 7.6mm, Black Nylon
