RS PRO Cable Tie, Non-Releasable, 250 mm x 7.6mm, Black Polypropylene
- RS Stock No.:
- 656-089
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
Temporarily out of stock
- 166 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.19 | €0.162 |
*price indicative
- RS Stock No.:
- 656-089
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 10kg | |
| Series | RS PRO | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 10kg | ||
Series RS PRO | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 68mm | ||
- COO (Country of Origin):
- TW
RS PRO 300 mm Black Cable Tie, Polypropylene
RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables efficiently. This non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening method. Its polypropylene construction ensures flexibility and resistance to various environmental conditions.
Features and Benefits
Polypropylene material: Provides flexibility and durability for long-term use
300 mm length: Suitable for bundling larger cable groups
7.6 mm width: Offers a secure grip on bundled items
Maximum bundle diameter of 80 mm: Accommodates a wide range of cable sizes
Tensile strength of 23 kg: Ensures strong and reliable fastening
RoHS compliant: Meets environmental and safety standards
300 mm length: Suitable for bundling larger cable groups
7.6 mm width: Offers a secure grip on bundled items
Maximum bundle diameter of 80 mm: Accommodates a wide range of cable sizes
Tensile strength of 23 kg: Ensures strong and reliable fastening
RoHS compliant: Meets environmental and safety standards
Applications
Electrical installations
Cable management in industrial settings
Home and office cable organisation
Cable management in industrial settings
Home and office cable organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 7.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 7.6mm, Black Polypropylene
- RS PRO Cable Tie 250 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 7.6mm, Black Nylon
