RS PRO Cable Tie, Non-Releasable, 385 mm x 8mm, Black Nylon
- RS Stock No.:
- 656-102
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€44.93
(exc. VAT)
€55.26
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 27 November 2026
- Plus 70 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.93 | €0.449 |
*price indicative
- RS Stock No.:
- 656-102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 385mm | |
| Width | 8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 385mm | ||
Width 8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 450mm Non-Releasable
These RS PRO nylon cable ties are designed for secure and reliable bundling of cables and wires. With a length of 450mm, they are Ideal for managing larger cable bundles, ensuring neat and organised installations. The non-releasable design provides a permanent solution for cable management, making them suitable for long-term applications.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight.
High Tensile Strength: Supports up to 55 kg, ensuring robust cable bundling.
Wide Temperature Range: Operates between -40 °C and 85 °C, suitable for various environments.
RoHS Compliant: Meets safety and environmental standards.
UL 94HB Rated: Provides a standard level of flame retardancy.
High Tensile Strength: Supports up to 55 kg, ensuring robust cable bundling.
Wide Temperature Range: Operates between -40 °C and 85 °C, suitable for various environments.
RoHS Compliant: Meets safety and environmental standards.
UL 94HB Rated: Provides a standard level of flame retardancy.
Applications
Electrical installations
Telecommunications
Automotive wiring
Industrial equipment
Telecommunications
Automotive wiring
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Red Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Green Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Yellow Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Orange Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Polyamide 66
