RS PRO Cable Tie, Heavy Duty Cable Tie, 203 mm x 4.6mm, Black Nylon
- RS Stock No.:
- 656-116
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.48 | €0.075 |
*price indicative
- RS Stock No.:
- 656-116
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 334N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 334N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 48mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 203 mm Nylon
The RS PRO UV Protected Cable Tie is designed for secure and reliable bundling of cables and wires in various environments. Made from Durable nylon, this cable tie offers excellent resistance to UV radiation, making it Ideal for outdoor applications. With a maximum bundle diameter of 48 mm, it provides a versatile solution for organising cables efficiently.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor conditions.
High Tensile Strength: Supports up to 34 kg, providing robust cable management.
Nylon Material: Offers durability and flexibility for various applications.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety.
203 mm Length: Suitable for a wide range of bundling needs.
4.6 mm Width: Balances strength and flexibility for secure fastening.
High Tensile Strength: Supports up to 34 kg, providing robust cable management.
Nylon Material: Offers durability and flexibility for various applications.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety.
203 mm Length: Suitable for a wide range of bundling needs.
4.6 mm Width: Balances strength and flexibility for secure fastening.
Applications
Outdoor installations
Electrical wiring
Construction projects
Telecommunications
Electrical wiring
Construction projects
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 2.5mm, Black Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
