HellermannTyton Cable Tie Assemblies, Inside Serrated, 175.5 mm x 7.5mm, Black Polyamide
- RS Stock No.:
- 676-008
- Mfr. Part No.:
- 111-07001
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 box of 100 units)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.00 | €0.35 |
*price indicative
- RS Stock No.:
- 676-008
- Mfr. Part No.:
- 111-07001
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Assemblies | |
| Length | 175.5mm | |
| Width | 7.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Tensile Strength | 320N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FNT | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Assemblies | ||
Length 175.5mm | ||
Width 7.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Tensile Strength 320N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FNT | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- FR
The HellermannTyton serrated cable tie is designed for secure and efficient fastening of electrical conduits with diameters ranging from 16 to 35 mm. Measuring 175.5 x 7.5 mm and finished in black, it offers a Durable and versatile solution for industrial and commercial applications. Packaged in sets of 100 pieces, it ensures ample supply for large-scale installations.
Dimensions 175.5 x 7.5 mm
Suitable for conduit diameters from 16 to 35 mm
Inside serrated design for strong grip
Black colour for discreet installation
Related links
- HellermannTyton Cable Tie Assemblies 175.5 mm x 7.5mm, Grey RAL 7035 Polyamide
- HellermannTyton Cable Tie Assemblies 175.5 mm x 7.5mm, Grey Polyamide
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
