HellermannTyton Cable Tie, Inside Serrated, 200 mm x 4.6mm, Black Polyamide

Subtotal (1 pack of 100 units)*

€18.80

(exc. VAT)

€23.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.80€0.188

*price indicative

RS Stock No.:
351-772
Mfr. Part No.:
111-05018
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide

Sub Type

Inside Serrated

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Package Size

100

Standards/Approvals

No

COO (Country of Origin):
GB
The HellermannTyton Cable tie inside serrated 200x4.6mm diameter 1.5 to 50 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for high tensile strength with very low insertion force. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.

Inside serrated cable ties for a strong hold onto bundles

Ergonomic bent tail offers quick and simple installation

T-Series and OS-Series manufactured from 100% PIR material

Heat stabilized, impact modified material

Easy insertion combined with high tensile strength

Tie follows the contours of the cable bundle perfectly

Easy application either manually or with a processing tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy