HellermannTyton Cable Tie, Inside Serrated, 150 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 810-3832
- Distrelec Article No.:
- 155-46-807
- Mfr. Part No.:
- 111-05850 T50S-PA66HS-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 231 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €9.50 | €0.095 |
| 15 - 49 | €9.04 | €0.09 |
| 50 + | €8.74 | €0.087 |
*price indicative
- RS Stock No.:
- 810-3832
- Distrelec Article No.:
- 155-46-807
- Mfr. Part No.:
- 111-05850 T50S-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50S | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VG, UL, RoHS, HF, DIN | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50S | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VG, UL, RoHS, HF, DIN | ||
Package Size 100 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- GB
HellermannTyton T50S Series Cable Tie, 150mm Length, 4.6mm Width - 111-05850 T50S-PA66HS-BK
This cable tie is a versatile fastening solution suitable for various applications in the automation, electronics, electrical, and mechanical industries. Measuring 150mm in length and 4.6mm in width, the black nylon cable ties are designed to securely manage bundles of cables and wires. With a robust construction from polyamide 6.6, these heavy-duty ties withstand extreme environments, featuring a minimum operating temperature of -40°C and a maximum of +105°C.
Features & Benefits
• Halogen-free material enhances safety in electrical applications
• High tensile strength of 225 N ensures secure fastening
• Suitable for bundles up to 35mm in diameter
• Designed to endure harsh conditions with heat resistance
• Available in packs of 100 for extensive use
• Ideal for both industrial and domestic projects
Applications
• Used for securing cable arrangements in machinery
• Suitable for bundling wires in electronics installations
• Effective in maintaining organisation in electrical panels
• Ideal for outdoor projects where weather resistance is essential
• Used in automotive for secure cable management
What temperature range can be effectively managed using these ties?
They can operate efficiently in temperatures from -40°C to +105°C, making them suitable for a
How do these ties ensure safety during electrical installations?
The halogen-free composition helps prevent harmful emissions when exposed to fire, enhancing safety during electrical applications.
What is the tensile strength that allows for secure fastening?
These ties exhibit a tensile strength of 225 N, providing confidence that they will hold securely under pressure and when bundled tightly.
Can these ties be used for outdoor applications?
Yes, they have properties that make them resistant to outdoor environmental factors, ensuring longevity and reliability during exposure to varying elements.
Related links
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
