HellermannTyton Wall Plug, 44.3 mm x 44.3mm, Black Polyamide

Image representative of range

Subtotal (1 box of 100 units)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€20.00€0.20

*price indicative

RS Stock No.:
676-013
Mfr. Part No.:
151-04506
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

44.3mm

Product Type

Wall Plug

Width

44.3mm

Colour

Black

Material

Polyamide

Series

FNT

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The HellermannTyton wall plug is designed for secure and tool-free installation in solid materials such as brick and concrete block. It is fully compatible with the FNT1635 cable tie and fits an 8 mm drilled hole, making it Ideal for quick and reliable mounting of electrical conduits.

Compatible with FNT1635 cable tie

Fits 8 mm drilled hole

Suitable for solid materials like brick and concrete Block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy