RS Better World
HellermannTyton Cable Tie, Releasable, 110 mm x 2mm, Beige Bio-Based Polymer
- RS Stock No.:
- 762-539
- Mfr. Part No.:
- RS1-Bio-PLbiodegradable-BGE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.25 | €0.163 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 762-539
- Mfr. Part No.:
- RS1-Bio-PLbiodegradable-BGE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 110mm | |
| Product Type | Cable Tie | |
| Width | 2mm | |
| Colour | Beige | |
| Material | Bio-Based Polymer | |
| Sub Type | Releasable | |
| Maximum Operating Temperature | 50°C | |
| Series | RS1 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 31mm | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 110mm | ||
Product Type Cable Tie | ||
Width 2mm | ||
Colour Beige | ||
Material Bio-Based Polymer | ||
Sub Type Releasable | ||
Maximum Operating Temperature 50°C | ||
Series RS1 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 31mm | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Biodegradable Cable Ties are an eco-friendly solution designed to reduce plastic waste while maintaining durability. They are manufactured from bio-polyester material that naturally decomposes over time, making them suitable for sustainable applications. Their NEUTRAL beige color ensures they blend seamlessly into different environments, whether used in industrial or household settings.
Bundle diameter range 5.0 mm to 105.0 mm
Minimum tensile strength 300 N
Length 385.0 mm
Width 7.6 mm
Thickness 1.9 mm
Package content 100 pcs
Related links
- HellermannTyton Cable Tie 205 mm x 4.7mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 385 mm x 7.6mm, Beige Bio-Based Polymer
- HellermannTyton Cable Tie 110 mm x 2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.65mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 220 mm x 4.7mm, Beige Polyetheretherketone
- Legris Bio-Based Polymer Blanking Plug
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
