Panduit Cable Tie, Cable Tie Mount, 511 mm x 12.7mm, Black Nylon
- RS Stock No.:
- 767-232
- Mfr. Part No.:
- PRT5EH-Q0
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 25 units)*
€48.19
(exc. VAT)
€59.27
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.19 | €1.928 |
*price indicative
- RS Stock No.:
- 767-232
- Mfr. Part No.:
- PRT5EH-Q0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 511mm | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Tensile Strength | 1112N | |
| Minimum Operating Temperature | -60°C | |
| Series | PRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 127mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 511mm | ||
Width 12.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Tensile Strength 1112N | ||
Minimum Operating Temperature -60°C | ||
Series PRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 127mm | ||
The Panduit Heavy duty lashing tie provides secure bundling for cables, enhancing organisation and protection. Designed to offer superior tensile strength, it is Ideal for demanding applications in various environments.
Manufactured from Durable nylon 6.6 for heightened resistance
Achieves a minimum tensile strength of 20.1 lbs
Optimally sized at 5.0 inches for versatile applications
Available in a Compact design that saves storage space
Facilitates reliable fastening for both indoor and outdoor use
Related links
- Panduit Cable Tie 719 mm x 12.7mm, Black Nylon
- Panduit Cable Tie 1.02 m x 12.7mm, Black Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 230 mm x 12.7mm, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Panduit Cable Tie Assemblies 300 mm x 12.7mm, Black 316 Stainless Steel
- RS PRO Cable Tie 1.53 m x 12.7mm, Black Nylon
- Thomas & Betts Cable Tie 330.2 mm x 12.7mm, Black Polyamide 66
