Thomas & Betts Cable Tie, 229 mm x 12.7mm, Black Nylon

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€27.31

(exc. VAT)

€33.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€27.31€2.731
5 +€25.13€2.513

*price indicative

RS Stock No.:
555-565
Distrelec Article No.:
301-63-542
Mfr. Part No.:
FO 200-40-0
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

229mm

Product Type

Cable Tie

Width

12.7mm

Colour

Black

Material

Nylon

UV Resistant

Yes

Tensile Strength

180N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

FO

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

50.8mm

Package Size

10

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy