Panduit Cable Tie, Cable Tie Mount, 368 mm x 7.6mm, Natural Nylon
- RS Stock No.:
- 767-238
- Mfr. Part No.:
- PRT4H-L
- Manufacturer:
- Panduit
Subtotal (1 pack of 50 units)*
€51.20
(exc. VAT)
€62.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.20 | €1.024 |
*price indicative
- RS Stock No.:
- 767-238
- Mfr. Part No.:
- PRT4H-L
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 356N | |
| Maximum Operating Temperature | 85°C | |
| Series | PRT | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 356N | ||
Maximum Operating Temperature 85°C | ||
Series PRT | ||
Maximum Bundle Diameter 101.6mm | ||
- COO (Country of Origin):
- MY
The Panduit Heavy straight cable tie is designed for secure fastening of cable bundles, ensuring organisation and stability under varying conditions. It combines durability with effective performance, Ideal for demanding applications.
Width of 0.188 inches for versatile use in various applications
Maximum tensile strength of 80 lbs, ensuring reliable performance
Constructed from Durable Nylon 6.6 material, offering high resistance to environmental factors
Bundle diameter accommodates a minimum of 0.75 inches for effective cable management
Related links
- Panduit Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 250 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Natural Nylon
- RND Cable Tie Natural Polyamide
- Panduit Cable Tie 368 mm x 7.6mm, Green Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
