Panduit Cable Tie, Cable Tie Mount, 368 mm x 7.6mm, Black Nylon
- RS Stock No.:
- 767-239
- Mfr. Part No.:
- PRT4H-L0
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 50 units)*
€55.73
(exc. VAT)
€68.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.73 | €1.115 |
*price indicative
- RS Stock No.:
- 767-239
- Mfr. Part No.:
- PRT4H-L0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 356N | |
| Maximum Operating Temperature | 85°C | |
| Series | PRT | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 356N | ||
Maximum Operating Temperature 85°C | ||
Series PRT | ||
Maximum Bundle Diameter 101.6mm | ||
- COO (Country of Origin):
- MY
The Panduit Heavy straight cable tie is engineered for securing cables effectively while maintaining structural integrity. Its robust design accommodates a variety of bundle diameters, ensuring reliable performance in diverse environments.
Constructed from Durable nylon 6.6 material for superior strength
Supports a minimum tensile strength of 80 lbs, Ideal for secure bundling
Available in various sizes to cater to different application needs
Dimensions include a .075 in width and .300 in minimum bundle diameter
Related links
- Panduit Cable Tie 368 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm, Green Polypropylene
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
